RBC12DRXI

Heilind Number:SULRBC12DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRXI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DRXI

Detailed Description

Introducing the RBC12DRXI, a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows of 24 positions, this connector offers reliable connectivity for your circuit boards. The contact material, phosphor bronze, plated with gold, ensures excellent conductivity and durability. Featuring a straight orientation and threaded mount type, installation is secure and straightforward. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method of thru-hole with matte tin plating guarantees a stable connection. Compact in size with a connector height of 10.95mm (.431in) and width of 8.38mm (.33in), it saves valuable board space. Whether for board-to-board or card edge connections, the RBC12DRXI is a reliable choice for your high-reliability applications.