RBC12DRXN

Heilind Number:SULRBC12DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRXN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DRXN

Detailed Description

Introducing the RBC12DRXN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features two rows of 24 full bellow contacts made from durable phosphor bronze with gold plating, ensuring optimal conductivity and resistance to corrosion. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it facilitates seamless power and signal transmission. The straight orientation and termination method of thru-hole mounting make installation quick and convenient. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for diverse environments. RoHS compliant and with termination plating in matte tin, it meets international standards for environmental responsibility. The RBC12DRXN is a essential component for high-speed data transfer and connectivity in modern electronic systems.