| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DRYH-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULRBC12DRYH-S13 |
RBC12DRYH-S13
| Heilind Number: | SULRBC12DRYH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DRYH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC12DRYH-S13, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is ideal for power and signal transmission. Featuring two rows with 24 positions each, it offers ample connectivity options. The female gender and straddle orientation make it versatile for various board-to-board connections. Its termination method of card extender with matte tin plating ensures reliable and durable performance. Constructed with PPS and phosphor bronze materials, it guarantees excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. Trust the RBC12DRYHS13 for your critical connectivity needs.

