RBC12DRYH

Heilind Number:SULRBC12DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRYH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DRYH

Detailed Description

Introducing the RBC12DRYH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PPS and Phosphor Bronze construction, this connector ensures optimal conductivity and durability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The contact material, gold-plated Phosphor Bronze, guarantees low contact resistance and long-term stability. With 24 positions and 2 rows, it offers ample connectivity options. The thru-hole termination method and clearance hole mount type make installation easy and secure. Operating seamlessly at temperatures ranging from -65 to 125°C, this connector is ideal for harsh operating conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, ensures space-saving installation. The matte tin termination plating further enhances its corrosion resistance. Perfect for use in aerospace, defense, and industrial applications, the RBC12DRYH sets a new standard for performance and quality in connector technology.