RBC12DRYI

Heilind Number:SULRBC12DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRYI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRYI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DRYI

Detailed Description

Introducing our RBC12DRYI Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector features two rows of 24 contact positions, each with a pitch of 2.54mm (.1 in), ensuring secure and reliable connections. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation and threaded mount type make installation easy and convenient. The connector is designed for through-hole termination with matte tin plating, meeting high industry standards for quality and reliability. Operating temperature range of -65 to 125°C ensures performance in even the most demanding environments. Trust in the RBC12DRYI for seamless PCB connectivity in your projects.