RBC12DRYN

Heilind Number:SULRBC12DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRYN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DRYN

Detailed Description

Introducing the RBC12DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 24 female contacts, this connector ensures reliable signal transmission in compact spaces. Featuring phosphor bronze contacts plated with gold, it offers excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation provide secure and stable connections. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its termination method of thru-hole soldering with matte tin plating guarantees robust solder joints. The RBC12DRYN is ideal for applications where durability and performance are paramount, such as aerospace, military, and industrial electronics. Upgrade your connectivity solutions with this top-of-the-line connector.