RBC12DRYS-S13

Heilind Number:SULRBC12DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRYS-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DRYS-S13

Detailed Description

Introducing the PPS & Phosphor Bronze Board to Board PCB Connector, RBC12DRYS-S13. This high-performance connector features a current rating of 3A and is designed for female gender applications with 2 rows for efficient connectivity. With a Side Hole mount type and Card Extender termination method, installation is seamless. The contacts, made of Phosphor Bronze and gold-plated, ensure optimal conductivity and durability. Operating at a voltage of 700VAC and with a contact type of Full Bellow, this connector guarantees reliable performance in demanding environments. Its straddle orientation and 24 positions offer versatile connectivity options. With a tail length of 10.8mm and a compact design, it is suitable for various PCB applications. The connector is RoHS compliant and operates in a wide temperature range from -65 to 125°C. Trust the RBC12DRYSS13 for high-quality board-to-board connections in your projects.