RBC12DRYS

Heilind Number:SULRBC12DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DRYS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DRYS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DRYS

Detailed Description

Introducing the RBC12DRYS, a high-performance board-to-board PCB connector ideal for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and amperage of 3A, it offers robust power transmission capabilities. The connector's two rows with 24 positions, along with a pitch of 2.54mm, provide ample connectivity options. Its gold-plated contacts and full bellow design guarantee low contact resistance and optimal signal integrity. The straight orientation and side hole mount type make installation easy and efficient. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Trust the RBC12DRYS for seamless and durable board-to-board connections in your applications.