RBC12DSXH

Heilind Number:SULRBC12DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DSXH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DSXH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DSXH

Detailed Description

Introducing the RBC12DSXH, a high-performance PCB connector designed for seamless board-to-board or card edge connections. With a compact form factor, this female connector features one row of 12 full bellow contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. The clearance hole mount type and thru-hole termination method offer easy installation onto PCBs. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it guarantees robust performance in diverse environments. The connector's 2.54mm pitch and 4.06mm tail length provide efficient connectivity, while its straight orientation and low-profile design make it ideal for space-constrained applications. Meticulously engineered for quality and durability, the RBC12DSXH is a must-have component for demanding electronic systems.