| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DSXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC12DSXI |
RBC12DSXI
| Heilind Number: | SULRBC12DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC12DSXI, a high-performance PPS & Phosphor Bronze connector designed for seamless board-to-board connection. With a compact pitch of 2.54mm, this female connector features 12 gold-plated contact positions, ensuring reliable signal transmission with a maximum voltage of 700VAC and an amperage of 3A. The straight orientation and threaded mounting type make installation a breeze, while the through-hole termination method guarantees secure and durable connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications in industries requiring precision and durability. Trust the RBC12DSXI for efficient and long-lasting performance in your electronic designs.

