RBC12DSXN

Heilind Number:SULRBC12DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DSXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DSXN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DSXN

Detailed Description

Introducing the RBC12DSXN, a high-performance PPS & Phosphor Bronze connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is perfect for power and signal transmission. Featuring a single row layout with 12 positions, it offers efficient connectivity on PCBs. The contact material is gold-plated phosphor bronze, ensuring reliable conductivity and durability. Its full bellow contact type and straight orientation further enhance signal integrity. With a pitch of 2.54mm (.1 in) and termination via thru hole mounting, installation is convenient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it versatile for various PCB applications. Trust the RBC12DSXN for secure and efficient board-to-board connections.