RBC12DTAD

Heilind Number:SULRBC12DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DTAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DTAD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DTAD

Detailed Description

Introducing the RBC12DTAD, a high-performance female PCB connector designed for precision electronic applications. This connector features two rows with a total of 24 positions, allowing for efficient signal transmission. With a pitch of 2.54mm, it offers compatibility with standard PCB layouts. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity and corrosion resistance. Operating at voltages of up to 700VAC and temperatures ranging from -65 to 125°C, it guarantees stability even in harsh environments. The clearance hole mount type and right-angle orientation provide flexibility in installation. With a tail length of 2.54mm and a connector height of 15.49mm, it offers ease of connectivity in compact spaces. Ideal for board-to-board and card edge connections, this connector is a must-have for high-reliability electronic systems.