RBC12DTAH

Heilind Number:SULRBC12DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DTAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DTAH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DTAH

Detailed Description

The RBC12DTAH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a gender-specific female orientation with two rows of 24 gold-plated contact loops, this connector ensures secure and efficient connections with a pitch of 2.54mm. The contact material is made of durable phosphor bronze, with a termination method of thru hole for easy installation. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, it guarantees stability in extreme conditions. The connector's right-angle orientation and clearance hole mount type offer flexibility in PCB layout. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. The matte tin termination plating enhances conductivity and corrosion resistance. Trusted for its high reliability and performance, the RBC12DTAH is a top choice for aerospace, defense, and industrial applications.