RBC12DTAN

Heilind Number:SULRBC12DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DTAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DTAN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DTAN

Detailed Description

Introducing the RBC12DTAN, a high-performance board-to-board PCB connector designed for seamless power and signal transmission. Constructed with PPS and Phosphor Bronze materials, this connector ensures reliable conductivity in demanding environments. Featuring a female gender with two rows and a right-angle orientation, it offers easy and secure connections. The contact material is gold-plated for enhanced durability and conductivity, while the termination method is through-hole for robust attachment. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Measuring just 15.49 mm in height and 9.4 mm in width, it is compact yet efficient. Ideal for industrial, aerospace, and telecommunications applications, the RBC12DTAN is a top choice for reliable interconnect solutions.