RBC12DTAS

Heilind Number:SULRBC12DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DTAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DTAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DTAS

Detailed Description

Introducing the RBC12DTAS, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a durable construction with PPS and Phosphor Bronze materials, ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power transmission. Its two rows of 24 gold-plated contacts, using a loop bellow design, offer secure and low-resistance connections. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for both industrial and commercial use. The matte tin termination plating enhances durability and solderability. With a compact size of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained applications. Trust the RBC12DTAS for robust and high-speed board-to-board connections in your projects.