| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DTAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC12DTAT |
RBC12DTAT
| Heilind Number: | SULRBC12DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DTAT |
| ECAD Model: |
Specifications
Detailed Description
The RBC12DTAT is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and right-angle orientation, this connector is perfect for space-constrained designs. Featuring two rows of 24 female contacts made of durable phosphor bronze with gold plating, it ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. The loop bellow contact type and matte tin termination plating further enhance its robustness. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Engineered for precision and reliability, the RBC12DTAT is the perfect choice for high-performance electronics.

