| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC12DTBD |
RBC12DTBD
| Heilind Number: | SULRBC12DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC12DTBD, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission in even the most stringent environments. Featuring 24 gold-plated contacts made of phosphor bronze, it guarantees excellent conductivity and durability. The right-angle orientation and clearance hole mount type offer flexibility in board layout, while the loop bellow contact type allows for secure connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the RBC12DTBD is suitable for a variety of industrial and commercial uses. Upgrade your connectivity solutions with this top-of-the-line connector.

