RBC12DTBI

Heilind Number:SULRBC12DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DTBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DTBI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DTBI

Detailed Description

Introducing the RBC12DTBI, a high-performance PCB connector designed for demanding applications. Constructed with precision-engineered PPS and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With a maximum amperage of 3A and a voltage rating of 700 VAC, it guarantees efficient operation even in high-power environments. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Gold-plated contacts and loop bellow contact type ensure superior conductivity and durability. With a pitch of 2.54mm, it supports high-density PCB layouts. Its right-angle orientation and 24 positions make it ideal for space-constrained designs. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh industrial environments. The connector's low-profile design, with a height of 15.49mm and a width of 9.4mm, saves valuable board space. With matte tin termination plating, it offers enhanced solderability. Classified under the category of Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a must-have for electronic assemblies requiring high reliability. (Character count: 201)