RBC12DTKD

Heilind Number:SULRBC12DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DTKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DTKD

Detailed Description

Introducing our RBC12DTKD Board to Board PCB Connector, designed for high-reliability applications where robust performance is paramount. This female connector features two rows with a total of 24 gold-plated contacts, ensuring excellent conductivity and signal integrity. The contact material, phosphor bronze, enhances durability, while the matte tin termination plating offers reliable solder connections. With a pitch of 2.54mm, it provides easy connectivity on PCBs. Its straight orientation and .61in height facilitate seamless installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Meeting stringent quality standards, it guarantees long-lasting performance in aerospace, defense, and industrial systems. Upgrade your connectivity with the RBC12DTKD for unparalleled reliability.