RBC12DTKI

Heilind Number:SULRBC12DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DTKI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DTKI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DTKI

Detailed Description

Introducing the RBC12DTKI, a high-performance board-to-board PCB connector designed for precision and reliability in demanding applications. With a pitch of 2.54mm, two rows of 24 gold-plated contacts made of Phosphor Bronze ensure optimal conductivity and signal integrity. Featuring a straight orientation and threaded mounting type, this connector offers easy installation on PCBs. Rated for 700VAC and 3A, it guarantees safe and efficient power transmission. The contact type, Loop Bellow, enhances durability and maintains secure connections even in harsh environments. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its matte tin termination plating further enhances its resilience. The RBC12DTKI is a top choice for engineers seeking high-reliability connectivity solutions.