| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC12DTKN |
RBC12DTKN
| Heilind Number: | SULRBC12DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC12DTKN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. With 24 positions across 2 rows and a pitch of 2.54mm, it offers versatile connectivity options. The straight orientation and thru-hole termination method make installation easy, while the durable construction, operating temperature range of -65 to 125°C, and matte tin termination plating guarantee longevity and stability. Ideal for applications requiring precision and durability, this connector is a must-have for your electronic projects.

