RBC12DTKS

Heilind Number:SULRBC12DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DTKS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DTKS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DTKS

Detailed Description

Introducing the RBC12DTKS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in), offering 24 positions for secure connectivity. Constructed with PPS and phosphor bronze materials, it ensures excellent durability and conductivity. The gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances solderability. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of environments. Its side hole mount type and straight orientation make installation easy and efficient. Ideal for use in aerospace, defense, and industrial systems, the RBC12DTKS is a reliable solution for your connectivity needs.