| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DTKT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULRBC12DTKT |
RBC12DTKT
| Heilind Number: | SULRBC12DTKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DTKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC12DTKT, a high-performance Board to Board PCB Connector designed for seamless connectivity in electronic systems. With a rugged construction and gold-plated phosphor bronze contacts, this connector ensures optimal signal transmission even in demanding environments. Featuring a dual-row configuration, it offers 24 positions with a pitch of 2.54mm, allowing for efficient data transfer. The straight orientation and threaded mount type make installation easy and secure. Operating at a voltage of 700VAC and amperage of 3A, it meets industry standards for reliability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse applications. Trust the RBC12DTKT for robust and dependable board-to-board connections in your electronic projects.

