RBC12DTMD

Heilind Number:SULRBC12DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DTMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DTMD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DTMD

Detailed Description

Introducing the RBC12DTMD, a high-performance board-to-board PCB connector designed for precision applications. Featuring dual rows with a total of 24 female contacts, this connector offers seamless connectivity in complex circuit layouts. The contact material, phosphor bronze with gold plating, ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its clearance hole mount type and right-angle orientation allow for easy installation and space-saving design. With a pitch of 2.54mm (.1 in) and a tail length of 6.35mm (.25 in), it offers flexibility in PCB layout. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Ideal for precision electronics, the RBC12DTMD is the perfect choice for high-speed data transmission and power delivery.