RBC12DTMH

Heilind Number:SULRBC12DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DTMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULRBC12DTMH

Detailed Description

Introducing the RBC12DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A at 700VAC, this connector ensures reliable power transmission. Featuring a female gender, 2 rows of 24 positions, and right-angle orientation, it offers versatile connectivity options. The termination method of thru hole with matte tin plating guarantees secure and durable soldering. Constructed with PPS and phosphor bronze materials and gold contact plating, it ensures excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. Perfect for aerospace, military, and industrial applications, the RBC12DTMH is a reliable solution for your connectivity needs.