RBC12DTMI

Heilind Number:SULRBC12DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DTMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DTMI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DTMI

Detailed Description

Introducing the RBC12DTMI, a high-performance board-to-board PCB connector designed for industrial applications. This connector features a rugged construction with PPS and Phosphor Bronze materials, ensuring reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of power-intensive systems. The female connector with two rows and 24 positions offers ample connectivity options. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. Gold-plated contact pins on a loop bellow design guarantee excellent signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and automotive industries. The Matte Tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly into tight spaces on circuit boards. Trust the RBC12DTMI for high-speed data transfer and signal integrity in your electronic systems.