RBC12DTMS

Heilind Number:SULRBC12DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC12DTMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC12DTMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC12DTMS

Detailed Description

The RBC12DTMS is a high-performance board-to-board PCB connector engineered for demanding applications. With a compact design, this connector features two rows of 24 female contacts, each made of durable phosphor bronze with gold plating for reliable conductivity. The loop bellow contact type ensures secure connections, while the right-angle orientation and side hole mount type offer versatility in installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its .1-inch pitch and .25-inch tail length provide precise and stable connections. Measuring .61 inches in height and 9.4 mm in width, it is ideal for space-constrained PCB layouts. The termination method of thru-hole with matte tin plating guarantees robust solder joints. Classified under the category of hi-rel connectors, the RBC12DTMS is a top choice for aerospace, defense, and industrial applications.