| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC12DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC12DTMT |
RBC12DTMT
| Heilind Number: | SULRBC12DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC12DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC12DTMT, a high-quality Board To Board PCB Connector designed for reliable power transmission in demanding environments. Featuring a sturdy Threaded mount and Thru Hole termination method, this connector ensures secure and stable connectivity. With 24 Female gendered contact positions, each crafted from durable Phosphor Bronze with Gold plating, it guarantees optimal conductivity and longevity. The Loop Bellow contact type and Right Angle orientation further enhance performance, while the 700 VAC voltage rating and 3 A amperage capacity make it suitable for various applications. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a dependable choice for industrial and commercial projects. Trust in the RBC12DTMT for seamless and efficient PCB connections.

