RBC13DCAD

Heilind Number:SULRBC13DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DCAD

Detailed Description

The RBC13DCAD is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector offers superior performance with a 3A amperage rating and a maximum voltage of 700VAC. The female connector has two rows of 26 positions, allowing for versatile connectivity options. With a clearance hole mount type and gold-plated contacts, it ensures secure and stable connections. The Hairpin contact type and right-angle orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact design with a height of 15.49mm and width of 9.4mm makes it ideal for space-constrained applications. With matte tin termination plating, it offers excellent corrosion resistance. The RBC13DCAD is a top choice for professionals in the electronics industry seeking a high-reliability connector solution.