RBC13DCAH

Heilind Number:SULRBC13DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCAH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCAH

Detailed Description

RBC13DCAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and phosphor bronze construction, it ensures superior durability and conductivity. With a 3A current rating and 700VAC voltage rating, it offers reliable power transmission. The connector, with two rows and 26 positions, is ideal for complex circuit connections. Its clearance hole mount and right-angle orientation provide versatile installation options. Gold-plated hairpin contacts guarantee excellent signal integrity, while matte tin termination ensures secure soldering. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. At 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Perfect for aerospace, defense, and industrial applications, the RBC13DCAH is a top choice for professionals seeking high-reliability connectivity solutions.