RBC13DCAI

Heilind Number:SULRBC13DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCAI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCAI

Detailed Description

Introducing our PPS & Phosphor Bronze .00 Female Connector, SKU RBC13DCAI, designed for high-performance applications. With a durable contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity. Featuring two rows and hairpin contact type, it offers secure connectivity with a pitch of 2.54mm. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for demanding environments. The threaded mount type and thru-hole termination method guarantee easy installation. With 26 positions and a tail length of 2.54mm, it provides ample connectivity options. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Perfect for board-to-board PCB connections, card edge connectors, and other electronic applications, this connector is a reliable choice for your projects. (Word count: 129)