| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC13DCAN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC13DCAN-S189 |
RBC13DCAN-S189
| Heilind Number: | SULRBC13DCAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC13DCAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC13DCAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of gold-plated phosphor bronze, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Featuring a two-row design with 26 positions, it offers ample connectivity options. The right-angle orientation and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin plating for termination, it guarantees long-term durability. Trust the RBC13DCAN-S189 for robust and high-reliability connections in your electronic designs.

