| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC13DCAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC13DCAN |
RBC13DCAN
| Heilind Number: | SULRBC13DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC13DCAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC13DCAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage resistance of 700VAC, it's suitable for high-power setups. The 2-row, 26-position layout and hairpin contacts provide secure connectivity, while the through-hole termination method offers easy installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and aerospace environments. Its compact design, with a height of only .61 inches and a width of .37 inches, saves valuable board space. Trust the RBC13DCAN for your critical connectivity needs.

