RBC13DCAS-S189

Heilind Number:SULRBC13DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCAS-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DCAS-S189

Detailed Description

Introducing the RBC13DCAS-S189, a precision-engineered board-to-board PCB connector designed for high-performance applications. Featuring a female gender with 2 rows and a convenient side hole mount type, this connector ensures secure and reliable connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity. The 26 hairpin contact type, right-angle orientation, and 2.54mm pitch offer versatility in design. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125°C and durable matte tin termination plating, this connector is built to withstand harsh environments. Ideal for demanding industries such as aerospace, defense, and telecommunications, the RBC13DCAS-S189 sets a new standard in connectivity.