| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC13DCAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULRBC13DCAS |
RBC13DCAS
| Heilind Number: | SULRBC13DCAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC13DCAS |
| ECAD Model: |
Specifications
Detailed Description
The RBC13DCAS is a versatile female connector designed for efficient board-to-board and card edge connections. With two rows and 26 positions, it offers ample connectivity options in a compact form factor. Made with PPS and high-quality phosphor bronze, this connector ensures reliable performance even in demanding environments. The gold-plated contacts provide excellent conductivity, while the hairpin design guarantees secure mating. Its side hole mount and through-hole termination method make installation a breeze. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125 °C, it is suitable for various applications. With a pitch of 2.54 mm and a connector height of just 15.49 mm, the RBC13DCAS combines convenience with high performance, making it an essential component for your electronic projects.

