RBC13DCAT-S189

Heilind Number:SULRBC13DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCAT-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DCAT-S189

Detailed Description

Introducing the RBC13DCAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers robust power transmission capabilities. The gold-plated contacts and threaded mount type guarantee secure and stable connections. With 26 positions and a pitch of 2.54mm, it provides ample connectivity options while maintaining signal integrity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures excellent conductivity. Perfect for use in aerospace, defense, and industrial electronics, the RBC13DCAT-S189 is a reliable solution for your connectivity needs.