RBC13DCAT

Heilind Number:SULRBC13DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DCAT

Detailed Description

Introducing the RBC13DCAT, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector guarantees reliable operation even in extreme conditions. Its female gender, two rows, and threaded mount type ensure secure attachment to PCBs. The termination method through hole and contact material of Phosphor Bronze plated with gold provide excellent conductivity. Operating at an amperage of 3A and voltage of 700 VAC, it meets stringent power requirements. The hairpin contact type, right-angle orientation, and 26 positions offer versatile connectivity options. With a pitch of 2.54mm and tail length of 2.54mm, it's suitable for compact designs. Its wide operating temperature range of -65 to 125°C makes it ideal for various applications. This connector, with a height of 15.49mm and width of 9.4mm, is efficient yet space-saving. Terminated with matte tin plating, it ensures durability and longevity. Classified under the hi-rel category, the RBC13DCAT is the perfect solution for critical connections in aerospace, defense, and industrial settings.