RBC13DCBD

Heilind Number:SULRBC13DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCBD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCBD

Detailed Description

Featuring a durable construction, the RBC13DCBD is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 26 female contacts, this connector ensures secure and reliable connectivity. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its clearance hole mount type and thru-hole termination method make installation easy and efficient. Operating within a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its right-angle orientation and compact design, with a height of 15.49mm and width of 9.4mm, allow for space-saving PCB layouts. The matte tin termination plating further enhances its durability. Ideal for board-to-board and card edge connections, the RBC13DCBD is a reliable solution for your connectivity needs.