RBC13DCBI

Heilind Number:SULRBC13DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCBI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCBI

Detailed Description

Introducing the RBC13DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and phosphor bronze materials, this connector is built to withstand harsh environments. The female gender, threaded mount type, and thru-hole termination method ensure secure and reliable connectivity. Featuring two rows of 26 hairpin contacts with gold plating, it guarantees excellent signal transmission with a pitch of 2.54mm. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. The matte tin termination plating enhances durability and longevity, making it a dependable choice for mission-critical systems. With a compact design measuring 9.4mm in width and 15.49mm in height, the RBC13DCBI offers efficient PCB connectivity without sacrificing performance. Whether for aerospace, defense, or industrial applications, this connector delivers exceptional reliability and functionality. Upgrade your electronic systems with the RBC13DCBI and experience superior connectivity in even the harshest conditions.