RBC13DCCD-S189

Heilind Number:SULRBC13DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCCD-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCCD-S189

Detailed Description

PPS & Phosphor Bronze 2-Row Right Angle Board to Board/PCB Connectors, SKU RBC13DCCD-S189, offer reliable connectivity in demanding industrial environments. With a contact rating of 3A and voltage resistance up to 700VAC, these female connectors are engineered for high-performance applications. Featuring Hairpin contact type and gold-plated phosphor bronze contacts, they ensure excellent signal integrity. The connectors have a clearance hole mount type and termination method, making installation efficient. With 26 positions and a pitch of 2.54mm, they provide ample connectivity options. Operating within a wide temperature range of -65 to 125°C, they are suitable for harsh conditions. Their compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Terminated with matte tin plating, they offer durability and corrosion resistance. Classified under hi-rel connectors, these components are ideal for aerospace, defense, and industrial applications requiring rugged performance. Trust the RBC13DCCDS189 series for dependable board-to-board connections in your critical systems.