RBC13DCCD

Heilind Number:SULRBC13DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCCD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCCD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCCD

Detailed Description

The RBC13DCCD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the power and safety requirements of industrial systems. The female connector with two rows and 26 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. Gold-plated contacts and hairpin design guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it ensures long-term reliability. Overall, the RBC13DCCD is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.