RBC13DCCH

Heilind Number:SULRBC13DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCCH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DCCH

Detailed Description

Introducing the RBC13DCCH, a high-performance board-to-board PCB connector designed for efficient power transmission. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector, with two rows of 26 hairpin contact positions, offers secure mating. Its clearance hole mount type and thru-hole termination method simplify installation on PCBs. Gold-plated contacts guarantee low contact resistance and long-term durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh operating conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the board. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the RBC13DCCH for seamless board-to-board connections in your electronic systems.