RBC13DCCI

Heilind Number:SULRBC13DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCCI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DCCI

Detailed Description

Introducing the RBC13DCCI, a high-performance PCB connector designed for demanding applications. With a rugged construction and advanced features, this connector ensures reliable connectivity in harsh environments. The PPS and Phosphor Bronze materials, coupled with gold plating, guarantee excellent signal transmission and durability. The two-row, right-angle design with threaded mounting and thru-hole termination offers secure and stable installation on circuit boards. Featuring 26 hairpin contacts, each rated for 3A and 700VAC, this connector is perfect for power and data transmission. Its wide operating temperature range of -65 to 125°C makes it suitable for a variety of industries. With a compact size, measuring just 15.49mm in height and 9.4mm in width, the RBC13DCCI is ideal for space-constrained applications. Trust in its matte tin termination plating for long-term performance. Whether you're designing aerospace systems, industrial equipment, or telecommunications devices, this connector is the perfect choice for high-reliability connections.