| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC13DCCN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULRBC13DCCN |
RBC13DCCN
| Heilind Number: | SULRBC13DCCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC13DCCN |
| ECAD Model: |
Specifications
Detailed Description
The RBC13DCCN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is perfect for power and signal transmission. Its gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin design offers secure mating. The right-angle orientation and two-row layout accommodate 26 positions, making it ideal for complex PCB assemblies. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand extreme conditions. Trust the RBC13DCCN for efficient and durable board-to-board connections in your electronic systems.

