RBC13DCCS-S189

Heilind Number:SULRBC13DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCCS-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DCCS-S189

Detailed Description

Introducing the RBC13DCCS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a maximum amperage of 3A and voltage rating of 700VAC, it meets stringent power requirements. The female connector with two rows and right-angle orientation offers flexibility in circuit board layout. Its gold-plated hairpin contacts guarantee low contact resistance and high signal integrity. With a pitch of 2.54mm, it is compatible with standard PCB designs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for industrial and aerospace applications. Its matte tin termination plating provides excellent solderability. Measuring 15.49mm in height and 9.4mm in width, it has a compact footprint. Trust the RBC13DCCSS189 for dependable and efficient board-to-board connections.