RBC13DCCS

Heilind Number:SULRBC13DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCCS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DCCS

Detailed Description

Introducing the RBC13DCCS, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of Hairpin contacts made of durable Phosphor Bronze plated with Gold, this connector ensures reliable signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it's suitable for various power and data transfer needs. The right-angle orientation and side-hole mount type offer versatility in installation. Featuring 26 positions with a 2.54mm pitch, it provides ample connectivity options. With a wide operating temperature range of -65 to 125°C, it's perfect for harsh environments. The Matte Tin termination plating guarantees long-term durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, ideal for space-constrained applications. Trust the RBC13DCCS for efficient and secure board-to-board connections in aerospace, industrial, and telecommunications systems.