RBC13DCCT

Heilind Number:SULRBC13DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCCT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCCT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCCT

Detailed Description

Introducing the RBC13DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features PPS and phosphor bronze materials that ensure reliable conductivity. The female gender, threaded mount type, and right-angle orientation make it versatile for various installation setups. Boasting two rows and 26 positions, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission and corrosion resistance. With a pitch of 2.54 mm, voltage rating of 700 VAC, and operating temperature range from -65 to 125 °C, it is suitable for use in harsh environments. The termination method is through-hole, with matte tin plating for added durability. Measuring at .61 inches in height and 9.4 mm in width, this connector is compact yet powerful, making it ideal for industrial and commercial electronics applications. Upgrade your connectivity solutions with the RBC13DCCT.