RBC13DCKD-S288

Heilind Number:SULRBC13DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCKD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULRBC13DCKD-S288

Detailed Description

Introducing the RBC13DCKD-S288, a high-performance board-to-board PCB connector designed for optimal power and signal transmission. Constructed with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Featuring a dual-row configuration with 26 positions and a 2.54mm pitch, it is suitable for various applications. The female gender and loop bellow contact type, plated with gold for enhanced conductivity, guarantee secure mating. With a voltage rating of 700 VAC and an amperage of 3A, it meets rigorous industry standards. The clearance hole mount type and card extender termination method offer easy installation. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for critical systems. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. With matte tin termination plating and a straddle orientation, it ensures durability and stability. Trust the RBC13DCKD-S288 for efficient and durable PCB connections in your designs.