| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC13DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC13DCKD |
RBC13DCKD
| Heilind Number: | SULRBC13DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC13DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC13DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 26 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The clearance hole mount type and thru-hole termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The straight orientation and loop bellow contact type provide secure connections. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. Trust the RBC13DCKD for efficient and robust board-to-board connectivity.

