RBC13DCKH

Heilind Number:SULRBC13DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC13DCKH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC13DCKH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC13DCKH

Detailed Description

Introducing the RBC13DCKH, a high-performance PPS & Phosphor Bronze board-to-board connector designed for precision connectivity in electronic devices. With an amperage rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, 2 rows of contacts, and a clearance hole mount type, it offers easy and secure installation. The termination method is through-hole, with phosphor bronze contacts plated in gold for optimal conductivity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its straight orientation, 26 positions, and loop bellow contact type make it versatile for multiple applications. The connector's compact design, with a height of just 15.49mm and width of 9.4mm, allows for efficient PCB integration. With matte tin termination plating and compliance with RoHS standards, the RBC13DCKH is a reliable and environmentally friendly solution for your connectivity needs.